Part Details for RL1218JK-070R082L by YAGEO Corporation
Results Overview of RL1218JK-070R082L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1218JK-070R082L Information
RL1218JK-070R082L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL1218JK-070R082L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6332
|
Newark | Res, R082, 1W, 1218, Thick Film, Resistance:0.082Ohm, Product Range:Rl Series, Resistor Case/Pack... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2210 | Buy Now |
DISTI #
RL1218JK-070R082L-ND
|
DigiKey | RES 0.082 OHM 1W 1812 WIDE Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1507 | Buy Now |
DISTI #
RL1218JK-070R082L
|
Avnet Americas | SMD Chip Resistor, 82 MOhm, ? 5%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1447 / $0.1477 | Buy Now |
DISTI #
603-RL1218JK070R082L
|
Mouser Electronics | Current Sense Resistors - SMD 82 mOhms 1 Watts 5 % 700 ppm/C RoHS: Compliant | 0 |
|
$0.1510 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0640 / $0.0677 | Buy Now |
DISTI #
RL1218JK-070R082L
|
TTI | Current Sense Resistors - SMD 82 mOhms 1 Watts 5 % 700 ppm/C pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0780 | Buy Now |
DISTI #
RL1218JK-070R082L
|
Avnet Abacus | - Tape and Reel (Alt: RL1218JK-070R082L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RL1218JK-070R082L
RL1218JK-070R082L CAD Models
RL1218JK-070R082L Part Data Attributes
|
RL1218JK-070R082L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1218JK-070R082L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.082ohm, 5% +/-Tol, 700ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2864 V |