There are no models available for this part yet.
Overview of RL1218-331-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1218-331-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC3983
|
Newark | Ind 330Uh 1.733A Peak 2W Tht Drum Core/T&r |Eaton Bussmann RL1218-331-R RoHS: Not Compliant Min Qty: 50400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now | |
DISTI #
283-RL1218-331-RCT-ND
|
DigiKey | FIXED IND 330UH 1.25A 366MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7625 / $1.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3200 Partner Stock |
|
$0.7600 / $1.0900 | Buy Now | ||
DISTI #
000000000005358796
|
Sager | RF Inductors - Leaded 330uH 1.733A | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
3200 Partner Stock |
|
$0.7600 / $1.0900 | Buy Now |