RL1218-220-R
Description: General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED

Overview of RL1218-220-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for RL1218-220-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RL1218-220-R
Avnet Americas Power Inductor, 22 uH, 3.64 A, 6.6 A, 42 Milliohm, ± 10% - Tape and Reel (Alt: RL1218-220-R) RoHS: Compliant Min Qty: 50400 Package Multiple: 800 Container: Reel 0
RFQ
DISTI # 704-RL1218-220-R
Mouser Electronics RF Inductors - Leaded 22uH 6.596A RoHS: Compliant 0
  • 800 $1.1800
  • 3,200 $1.1800
  • 4,800 $1.1400
$1.1400 / $1.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel 0
Reel
  • 800 $1.0900
$1.0900 Buy Now
DISTI # RL1218-220-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for RL1218-220-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL1218-220-R by Eaton Corporation

RL1218-220-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Eaton
Construction
Cylindrical
Core Material
Ferrite
DC Resistance
0.042 Ω
Inductance-Nom (L)
22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.81 mm
Lead Length
8.5 mm
Lead Spacing
7.5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
12.2 mm
Package Length
18 mm
Package Style
Radial
Packing Method
Tape
Rated Current-Max
3.64 A
Self Resonance Frequency
8 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. RL1218-220-R
    Eaton Corporation
    General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL1218-220-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL1218-220-R by Eaton Corporation

  • Please alert me when RL1218-220-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL1218-220-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL1218-220-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL1218-220-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL1218-220-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL1218-220-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: