Part Details for RL1210FR-070R47L by YAGEO Corporation
Results Overview of RL1210FR-070R47L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1210FR-070R47L Information
RL1210FR-070R47L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL1210FR-070R47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4243
|
Newark | Res, 0R47, 1%, 0.5W, Thick Film, 1210, Resistance:0.47Ohm, Product Range:Rl Series, Resistor Case... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
59AK2141
|
Newark | Res, 0R47, 1%, 0.5W, Thick Film, 1210, Resistance:0.47Ohm, Product Range:Rl Series, Resistor Case... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
13-RL1210FR-070R47LCT-ND
|
DigiKey | RES 0.47 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9645 In Stock |
|
$0.0745 / $0.3800 | Buy Now |
DISTI #
RL1210FR-070R47L
|
Avnet Americas | SMD Chip Resistor, 470 MOhm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, Low Ohmic - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0522 | Buy Now |
DISTI #
603-RL1210FR-070R47L
|
Mouser Electronics | Current Sense Resistors - SMD 470 mOhms 500mW 1 % 1000 ppm/C RoHS: Compliant | 7596 |
|
$0.0730 / $0.3700 | Buy Now |
|
Future Electronics | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0438 / $0.0463 | Buy Now |
DISTI #
RL1210FR-070R47L
|
TTI | Current Sense Resistors - SMD 470 mOhms 500mW 1 % 1000 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0890 | Buy Now |
DISTI #
RL1210FR-070R47L
|
Avnet Abacus | SMD Chip Resistor 470 MOhm 1 500 mW 1210 3225 Metric Thick Film Low Ohmic - Tape and Reel (Alt: RL1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 5000 |
|
RFQ |
Part Details for RL1210FR-070R47L
RL1210FR-070R47L CAD Models
RL1210FR-070R47L Part Data Attributes
|
RL1210FR-070R47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1210FR-070R47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 1% +/-Tol, -300,300ppm/Cel, 1210
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4848 V |