Part Details for RL1210A300K by Shenzhen Ruilongyuan Electronics
Results Overview of RL1210A300K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1210A300K Information
RL1210A300K by Shenzhen Ruilongyuan Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL1210A300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-RL1210A300KTR-ND
|
DigiKey | VARISTOR 30V 250A 1210 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3000 / $0.6000 | Buy Now |
DISTI #
87255532
|
Verical | RL1210A300K Min Qty: 3000 Package Multiple: 3000 Date Code: 2501 | Americas - 18000 |
|
$0.1000 / $0.1600 | Buy Now |