Part Details for RL1206JR-07R075 by YAGEO Corporation
Overview of RL1206JR-07R075 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206JR-07R075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.075OHM, 5% +/-TOL, -1500,1500PPM/CEL, 1206 | 10000 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.075OHM, 5% +/-TOL, -1500,1500PPM/CEL, 1206 (Also Known As: RL1206JR-07R075LFP) | 10000 |
|
$0.0045 / $0.0240 | Buy Now |
Part Details for RL1206JR-07R075
RL1206JR-07R075 CAD Models
RL1206JR-07R075 Part Data Attributes
|
RL1206JR-07R075
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206JR-07R075
YAGEO Corporation
Res,SMT,Thick Film,75m Ohms,5% +/-Tol,-1500,1500ppm TC,1206 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RL1206 | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% |