Part Details for RL1206FR-7W0R4L by YAGEO Corporation
Overview of RL1206FR-7W0R4L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-7W0R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7971
|
Newark | Res, R4, 0.5W, 1206, Thick Film, Resistance:0.4Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-7W0R4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now |
DISTI #
59AK4226
|
Newark | Res, R4, 0.5W, 1206, Thick Film, Resistance:0.4Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-7W0R4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1310 | Buy Now |
DISTI #
13-RL1206FR-7W0R4LCT-ND
|
DigiKey | RES 0.4 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4587 In Stock |
|
$0.0607 / $0.5400 | Buy Now |
DISTI #
RL1206FR-7W0R4L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 1206 400mOhm 1% Paper T/R - Tape and Reel (Alt: RL1206FR-7W0R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0502 | Buy Now |
DISTI #
603-RL1206FR-7W0R4L
|
Mouser Electronics | Current Sense Resistors - SMD 400 mOhms 250mW 1 % 300 ppm/C AEC-Q200 RoHS: Compliant | 4104 |
|
$0.0510 / $0.4800 | Buy Now |
|
Future Electronics | RES 0.4 OHM 1% 1/2W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0493 / $0.0739 | Buy Now |
DISTI #
RL1206FR-7W0R4L
|
TTI | Current Sense Resistors - SMD 400 mOhms 250mW 1 % 300 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0540 | Buy Now |
DISTI #
RL1206FR-7W0R4L
|
Avnet Abacus | (Alt: RL1206FR-7W0R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 400m Ohms 1% 1/2W 300PPM AEC-Q200 | 0 |
|
$0.1218 / $0.1401 | RFQ |
Part Details for RL1206FR-7W0R4L
RL1206FR-7W0R4L CAD Models
RL1206FR-7W0R4L Part Data Attributes
|
RL1206FR-7W0R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-7W0R4L
YAGEO Corporation
RES SMD 0.4 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |