Part Details for RL1206FR-7W0R28L by YAGEO Corporation
Overview of RL1206FR-7W0R28L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for RL1206FR-7W0R28L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RL1206FR-7W0R28L-ND
|
DigiKey | RES 0.28 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0855 | Buy Now |
DISTI #
RL1206FR-7W0R28L
|
Avnet Americas | Low Ohmic High Power Chip Resistor Thick Film 1206 280mOhm 1% Paper T/R - Tape and Reel (Alt: RL1206FR-7W0R28L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
DISTI #
603-RL1206FR-7W0R28L
|
Mouser Electronics | Current Sense Resistors - SMD 280 mOhms 500mW 1 % 600 ppm/C RoHS: Compliant | 0 |
|
$0.0610 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0397 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 280m Ohms 1% 1/2W 600PPM AEC-Q200 | 0 |
|
$0.1272 / $0.1463 | RFQ |
Part Details for RL1206FR-7W0R28L
RL1206FR-7W0R28L CAD Models
RL1206FR-7W0R28L Part Data Attributes
|
RL1206FR-7W0R28L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-7W0R28L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.28ohm, 1% +/-Tol, 600ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3742 V |