Part Details for RL1206FR-7W0R22L by YAGEO Corporation
Overview of RL1206FR-7W0R22L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-7W0R22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1683
|
Newark | Surface Mount Thick Film Resistor, Rl Series, 0.22 Ohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Yageo RL1206FR-7W0R22L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18481 |
|
$0.1290 / $0.2040 | Buy Now |
DISTI #
68AK8524
|
Newark | Res, 0R22, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-7W0R22L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0680 / $0.0850 | Buy Now |
DISTI #
311-.22LYCT-ND
|
DigiKey | RES 0.22 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41450 In Stock |
|
$0.0612 / $0.5500 | Buy Now |
DISTI #
RL1206FR-7W0R22L
|
Avnet Americas | SMD Chip Resistor, 220 MOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R22L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
DISTI #
603-RL1206FR-7W0R22L
|
Mouser Electronics | Current Sense Resistors - SMD 220 mOhms 250mW 1 % 600 ppm/C RoHS: Compliant | 2500 |
|
$0.0600 / $0.5400 | Buy Now |
DISTI #
V72:2272_07104436
|
Arrow Electronics | Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1713 |
|
$0.0600 / $0.4829 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.22 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
62506146
|
Verical | Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD T/R Min Qty: 128 Package Multiple: 1 Date Code: 2131 | Americas - 1713 |
|
$0.0600 / $0.1203 | Buy Now |
DISTI #
77781216
|
Verical | Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD T/R Min Qty: 420 Package Multiple: 1 | Americas - 459 |
|
$0.0872 / $0.1667 | Buy Now |
DISTI #
RL1206FR-7W0R22L
|
TTI | Current Sense Resistors - SMD 220 mOhms 250mW 1 % 600 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0590 / $0.0690 | Buy Now |
Part Details for RL1206FR-7W0R22L
RL1206FR-7W0R22L CAD Models
RL1206FR-7W0R22L Part Data Attributes
|
RL1206FR-7W0R22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-7W0R22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.22ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3317 V |