Part Details for RL1206FR-7W0R025L by YAGEO Corporation
Overview of RL1206FR-7W0R025L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-7W0R025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8727
|
Newark | Res, 0R025, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-7W0R025L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1706 |
|
$0.1980 / $0.2800 | Buy Now |
DISTI #
59AK0110
|
Newark | Res, R025, 0.5W, 1206, Thick Film, Resistance:0.025Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-7W0R025L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2140 | Buy Now |
DISTI #
311-.025LYCT-ND
|
DigiKey | RES 0.025 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7807 In Stock |
|
$0.1253 / $0.7200 | Buy Now |
DISTI #
RL1206FR-7W0R025L
|
Avnet Americas | SMD Chip Resistor, 25 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R025L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 | Buy Now |
DISTI #
603-RL1206FR7W0R025L
|
Mouser Electronics | Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C RoHS: Compliant | 15051 |
|
$0.1220 / $0.5000 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.025 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0857 / $0.0907 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.025 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0857 / $0.0907 | Buy Now |
DISTI #
RL1206FR-7W0R025L
|
TTI | Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0890 / $0.0970 | Buy Now |
DISTI #
RL1206FR-7W0R025L
|
Avnet Abacus | SMD Chip Resistor, 25 MOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R025L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101200216
|
Chip1Stop | Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) +/-1200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes | 690 |
|
$0.0927 / $0.1350 | Buy Now |
Part Details for RL1206FR-7W0R025L
RL1206FR-7W0R025L CAD Models
RL1206FR-7W0R025L Part Data Attributes
|
RL1206FR-7W0R025L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-7W0R025L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.025ohm, 1% +/-Tol, -1200,1200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |