-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1206FR-070R33L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1868
|
Newark | Surface Mount Chip Resistor, Thick Film, Rl Series, 0.33 Ohm, 250 Mw, 1%, 1206 [3216 Metric] Rohs Co... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1580 |
|
$0.0560 / $0.1080 | Buy Now |
DISTI #
12AC2361
|
Newark | Res, 0R33, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:0.33Ohm... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
311-0.33LWCT-ND
|
DigiKey | RES 0.33 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1096 In Stock |
|
$0.0398 / $0.1700 | Buy Now |
DISTI #
RL1206FR-070R33L
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0183 | Buy Now |
DISTI #
603-RL1206FR070R33L
|
Mouser Electronics | Current Sense Resistors - SMD 330 mOhms 250mW 1 % 600 ppm/C RoHS: Compliant | 12711 |
|
$0.0420 / $0.1800 | Buy Now |
DISTI #
E02:0323_03829894
|
Arrow Electronics | Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2449 | Europe - 140000 |
|
$0.0391 | Buy Now |
DISTI #
V72:2272_07104392
|
Arrow Electronics | Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 253 |
|
$0.0180 / $0.0816 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.33 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
65000 Reel |
|
$0.0163 / $0.0175 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.0259 / $0.0323 | Buy Now |
DISTI #
87806890
|
Verical | Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2449 | Americas - 140000 |
|
$0.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1206FR-070R33L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R33L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2872 V |