Part Details for RL1206FR-070R025L by YAGEO Corporation
Overview of RL1206FR-070R025L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-070R025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8716
|
Newark | Res, 0R025, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-070R025L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2440 |
|
$0.1900 / $0.2960 | Buy Now |
DISTI #
68AK8500
|
Newark | Res, R025, 1%, 0.25W, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-070R025L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0960 / $0.1210 | Buy Now |
DISTI #
311-.025LWCT-ND
|
DigiKey | RES 0.025 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5875 In Stock |
|
$0.0922 / $0.5400 | Buy Now |
DISTI #
RL1206FR-070R025L
|
Avnet Americas | SMD Chip Resistor, 25 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R025L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0391 | Buy Now |
DISTI #
603-RL1206FR070R025L
|
Mouser Electronics | Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant | 1468 |
|
$0.0880 / $0.7600 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.025 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0657 / $0.0730 | Buy Now |
DISTI #
RL1206FR-070R025L
|
TTI | Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.1080 | Buy Now |
|
Karl Kruse GmbH & Co KG | RES 0R025 1% 1200PPM TF CHP 1206 | 1085000 |
|
RFQ | |
DISTI #
SMC-RL1206FR-070R025L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1619 |
|
RFQ | |
DISTI #
RL1206FR-070R025L
|
Avnet Abacus | SMD Chip Resistor, 25 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R025L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RL1206FR-070R025L
RL1206FR-070R025L CAD Models
RL1206FR-070R025L Part Data Attributes:
|
RL1206FR-070R025L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R025L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.025ohm, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0791 V |