There are no models available for this part yet.
Overview of RL1206FR-070R012L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1206FR-070R012L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK3335
|
Newark | Res, 0R012, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-070R012L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1050 | Buy Now | |
DISTI #
58AK7951
|
Newark | Res, R012, 0.25W, 1206, Thick Film, Resistance:0.012Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-070R012L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 | Buy Now | |
DISTI #
13-RL1206FR-070R012LCT-ND
|
DigiKey | RES 0.012 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2729 In Stock |
|
$0.0881 / $0.4600 | Buy Now | |
DISTI #
RL1206FR-070R012L
|
Avnet Americas | SMD Chip Resistor, 12 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R012L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 | Buy Now | |
DISTI #
603-RL1206FR070R012L
|
Mouser Electronics | Current Sense Resistors - SMD 12 mOhms 250mWat 1 % 1500 ppm/C RoHS: Compliant | 4001 |
|
$0.0880 / $0.6500 | Buy Now | |
Future Electronics | Res Thick Film 1206 0.012 Ohm 1% 0.25W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0309 | Buy Now | ||
DISTI #
RL1206FR-070R012L
|
TTI | Current Sense Resistors - SMD 12 mOhms 250mWat 1 % 1500 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0540 / $0.0700 | Buy Now | |
DISTI #
RL1206FR-070R012L
|
Avnet Abacus | SMD Chip Resistor, 12 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R012L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 12m Ohms 1% 1/4W 1500PPM AEC-Q200 | 0 |
|
$0.0992 / $0.1210 | RFQ |
CAD Models for RL1206FR-070R012L by YAGEO Corporation
Part Data Attributes for RL1206FR-070R012L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.012 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
1500 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.0548 V
|