There are no models available for this part yet.
Overview of RL12-30BF-LED-277 by Hatch Lighting
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BFA | Rochester Electronics LLC | 26LS30 - Line Driver, Dual Differential, RS-422 Pparty Line/Quad Single Ended RS-423 - Dual marked (5962-8672101FA) | |
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for RL12-30BF-LED-277 by Hatch Lighting
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
837-RL12-30BF-LED277
|
Mouser Electronics | LED Lighting Drivers LED Power Supplies, Electronic Transformer, 30W, 277VAC Input, 2500mA, 12VAC Output, Non Dimming, Bottom Feed RoHS: Compliant | 0 |
|
$12.7500 | Order Now |