Part Details for RL1122ERC by CIT Relay & Switch
Overview of RL1122ERC by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1122ERC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-RL1122ERC-ND
|
DigiKey | SWITCH ROCKER SPST 12A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
200 In Stock |
|
$0.9216 / $1.4300 | Buy Now |
Part Details for RL1122ERC
RL1122ERC CAD Models
RL1122ERC Part Data Attributes
|
RL1122ERC
CIT Relay & Switch
Buy Now
|
Compare Parts:
RL1122ERC
CIT Relay & Switch
|
Samacsys Manufacturer | CIT Relay & Switch |