Part Details for RL104F by Uniohm Corp
Overview of RL104F by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL104F
RL104F CAD Models
RL104F Part Data Attributes:
|
RL104F
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
RL104F
Uniohm Corp
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | PLASTIC, A-405, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RL104F
This table gives cross-reference parts and alternative options found for RL104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1GB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | RL104F vs UF1GB0 |
FR104G-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RL104F vs FR104G-LF |
1N4004S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RL104F vs 1N4004S |
UF4004G-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RL104F vs UF4004G-LF |
FR104GR1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RL104F vs FR104GR1 |
1N4936GP-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RL104F vs 1N4936GP-AP |
1A4G_R2_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | RL104F vs 1A4G_R2_10001 |
1F4G-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | RL104F vs 1F4G-TP-HF |
JAN1N5616 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | RL104F vs JAN1N5616 |
FR104GHR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | RL104F vs FR104GHR0G |