Part Details for RL103F by Diodes Incorporated
Overview of RL103F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL103F
RL103F CAD Models
RL103F Part Data Attributes:
|
RL103F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RL103F
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RL103F
This table gives cross-reference parts and alternative options found for RL103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RL103F vs RS1DFL |
CD214A-S1D | Rectifier Diode, | Bourns Inc | RL103F vs CD214A-S1D |
ES1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RL103F vs ES1DLWH |
ES1DFLRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | RL103F vs ES1DFLRVG |
US1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RL103F vs US1D-HF |
ES1DALHM3G | Rectifier Diode, | Taiwan Semiconductor | RL103F vs ES1DALHM3G |
S1DFSHMXG | Rectifier Diode, | Taiwan Semiconductor | RL103F vs S1DFSHMXG |
S1DB | Rectifier Diode, | Continental Device India Ltd | RL103F vs S1DB |
LF3 | Rectifier Diode, | Surge Components Inc | RL103F vs LF3 |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | RL103F vs SS120 |