Part Details for RL102 by Galaxy Semi-Conductor Co Ltd
Overview of RL102 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL102
RL102 CAD Models
RL102 Part Data Attributes:
|
RL102
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL102
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for RL102
This table gives cross-reference parts and alternative options found for RL102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1BF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RL102 vs U1BF6 |
SS110A | Rectifier Diode, | MERITEK Electronics Corporation | RL102 vs SS110A |
ES1BFS | Rectifier Diode, | Taiwan Semiconductor | RL102 vs ES1BFS |
G1BFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RL102 vs G1BFF2 |
ES1BFSM3G | Rectifier Diode, | Taiwan Semiconductor | RL102 vs ES1BFSM3G |
HS1BLRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RL102 vs HS1BLRHG |
E1BFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RL102 vs E1BFS |
GR1BB | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RL102 vs GR1BB |
S1BLHMH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RL102 vs S1BLHMH |
SS110LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RL102 vs SS110LW |