Part Details for RL1011-100-R by Eaton
Overview of RL1011-100-R by Eaton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1011-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1011-100-R
|
IBS Electronics | Inductor Power Unshielded Drum Core 10.3uH 10% 10KHz Ferrite 3.62A 0.029Ohm DCR RDL T/R Min Qty: 800 Package Multiple: 1 | 0 |
|
$0.5330 / $0.5590 | Buy Now |