Part Details for RL1009-5820-97-D1 by Amphenol Advanced Sensors
Results Overview of RL1009-5820-97-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1009-5820-97-D1 Information
RL1009-5820-97-D1 by Amphenol Advanced Sensors is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL1009-5820-97-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8339
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance (25°C):10Kohm, Product Range:Rl10 Series, B-Cons... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
70181377
|
RS | Thermistor, High Sensitivity, NTC, Res 10 Kilohms, Tol +/-10%,Radial, Disc,-50C,+150C | Amphenol Adv... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 283 |
|
$1.8000 / $2.1000 | Buy Now |
|
Future Electronics | RL1009 Series 10K Ohms 10% NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box |
0 Box |
|
$1.9700 / $2.1300 | Buy Now |
DISTI #
AASRL1009-5820-97-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, 10K , 10% @ 25 C | Americas - 0 in Stock |
|
$2.2324 | Buy Now |