Part Details for RL1007-6890-103-D1 by Amphenol Thermometrics
Overview of RL1007-6890-103-D1 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3689-00 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
iW3689-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
10136689-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2HP No Guide |
Price & Stock for RL1007-6890-103-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1007-6890-103-D1-ND
|
DigiKey | THERMISTOR NTC 12KOHM 4073K DISC Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | NTC Disc Thermistor - Uninsulated Leads - 12Kohms @25°C - B(25/85)=4073 - -50°C to 150°C RoHS: Compliant | 0 |
|
$2.7300 / $8.0000 | Buy Now |