Part Details for RL1007-4364-97-D1 by Amphenol Advanced Sensors
Results Overview of RL1007-4364-97-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1007-4364-97-D1 Information
RL1007-4364-97-D1 by Amphenol Advanced Sensors is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL1007-4364-97-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J6475
|
Newark | Bare Discs, Uninsulated Leads, 7.5K , 10% @ 25 C/Bulk |Amphenol Advanced Sensors RL1007-4364-97-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
70681684
|
RS | Standard Discs D97 Material +/-10% | Amphenol Advanced Sensors RL1007-4364-97-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$0.8850 | Buy Now |
DISTI #
AASRL1007-4364-97-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |