Part Details for RL1007-2313-95-D1 by Amphenol Corporation
Overview of RL1007-2313-95-D1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22313WFU10Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, MSOP, /Reel | |
ISL22313UFU10Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, MSOP, /Tube | |
ISL22313WFU10Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, MSOP, /Tube |
Price & Stock for RL1007-2313-95-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1007-2313-95-D1
|
Avnet Americas | Thermistor NTC 4KOhm 10% 2-Pin Radial - Bulk (Alt: RL1007-2313-95-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.9305 / $2.2531 | Buy Now |
DISTI #
527-1007231395D1
|
Mouser Electronics | NTC Thermistors D95 Material +-10% Tolerance RoHS: Not Compliant | 0 |
|
$2.3700 | Order Now |
DISTI #
RL1007-2313-95-D1
|
Avnet Abacus | (Alt: RL1007-2313-95-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL1007-2313-95-D1
RL1007-2313-95-D1 CAD Models
RL1007-2313-95-D1 Part Data Attributes
|
RL1007-2313-95-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1007-2313-95-D1
Amphenol Corporation
NTC Thermistor, 4000ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 4000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3970 K | |
Thermistor Application | TEMPERATURE SENSING |