Part Details for RL1004-2910-97-D1 by Thermometrics
Results Overview of RL1004-2910-97-D1 by Thermometrics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1004-2910-97-D1 Information
RL1004-2910-97-D1 by Thermometrics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910ADM/B | Rochester Electronics LLC | 2910A - Microprogram Controller | |
2910ALM/B | Rochester Electronics LLC | 2910A - Microprogram Controller | |
2910ADM | Rochester Electronics LLC | 2910A - Microprogram Controller |
Price & Stock for RL1004-2910-97-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000 ohm, THROUGH HOLE MOUNT | 11 |
|
$1.8285 / $1.9875 | Buy Now |
Part Details for RL1004-2910-97-D1
RL1004-2910-97-D1 CAD Models
RL1004-2910-97-D1 Part Data Attributes
|
RL1004-2910-97-D1
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL1004-2910-97-D1
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000ohm, THROUGH HOLE MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE SENSING |