Part Details for RL1004-2910-97-D1 by Amphenol Advanced Sensors
Overview of RL1004-2910-97-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1004-2910-97-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B6326
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:5Kohm, Product Range:Rl10 Series, Thermistor Mounting:Through Hole, Beta Value (K):3972K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-50°C Rohs Compliant: Yes |Amphenol Advanced Sensors RL1004-2910-97-D1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$1.4100 / $2.6200 | Buy Now |
DISTI #
70181376
|
RS | Thermistor, High Sensitivity, NTC, Res 5 Kilohms, Tol +/-10%,Radial, Disc,-50C,+150C | Amphenol Advanced Sensors RL1004-2910-97-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Future Electronics | RL10 series 5K ohm 10 % Radial NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$1.0600 / $1.2000 | Buy Now |
DISTI #
AASRL1004-2910-97-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, 5K, 10% 25 C | Americas - 0 in Stock |
|
$1.1046 / $1.1813 | Buy Now |