Part Details for RL1003-1157-95-D1 by Amphenol Thermometrics
Overview of RL1003-1157-95-D1 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115739-HMC573LC3B | Analog Devices | HMC573LC3B Evaluation PCB | |
115708-HMC546MS8G | Analog Devices | HMC546MS8G Eval PCB , 2015MHz | |
LTC1157CS8#TRPBF | Analog Devices | 3.3V 2x uP Hi-Side/L-Side MOSF |
Price & Stock for RL1003-1157-95-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1003-1157-95-D1-ND
|
DigiKey | THERMISTOR NTC 2KOHM 3965K DISC Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9188 | Buy Now |
|
Onlinecomponents.com | NTC Disc Thermistor - Uninsulated Leads - 2Kohms @25°C - B(25/85)=3965 - -50°C to 150°C RoHS: Compliant | 0 |
|
$4.9900 / $14.6600 | Buy Now |