Part Details for RL1-060 by Bivar Inc
Overview of RL1-060 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL1-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C8190
|
Newark | Led Mount, Nylon 6.6, Height:0.06", External Diameter:-, Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:All Rectangular Leds Rohs Compliant: Yes |Bivar RL1-060 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.2110 | Buy Now |
DISTI #
492-1803-ND
|
DigiKey | ADDY LED MNT RECT VERT NYL WHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2573 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
749-RL1-060
|
Mouser Electronics | LED Mounting Hardware LED Mount Vertical All Rect LED White RoHS: Compliant | 515 |
|
$0.1020 / $0.4300 | Buy Now |
DISTI #
V99:2348_19756355
|
Arrow Electronics | LED Mount, Vertical, 0.060in., All Rectangular LED, 2 Lead, Rectangular, Molded Nylon, White Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1148 | Americas - 231 |
|
$0.1371 / $0.2379 | Buy Now |
DISTI #
70536116
|
RS | LED Mnt Vertical .060in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL1-060 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Future Electronics | RL1 Series Rectangular Self Retaining .060 in High .040 in Thick LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1370 / $0.1610 | Buy Now |
DISTI #
RL1-060
|
TME | Spacer sleeve, LED, 1.5mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 1 | 0 |
|
$0.1840 / $0.5740 | RFQ |