Part Details for RL0816T4F-F-R025-FNH by Delta Electronics Inc
Results Overview of RL0816T4F-F-R025-FNH by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL0816T4F-F-R025-FNH Information
RL0816T4F-F-R025-FNH by Delta Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 25ft | |
MP-6ARJ45SNNR-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 25ft | |
MP-5ERJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-025 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 25ft |
Price & Stock for RL0816T4F-F-R025-FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-RL0816T4F-F-R025-FNHCT-ND
|
DigiKey | RES 0.025 OHM 1% 1/3W WIDE 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15477 In Stock |
|
$0.1590 / $0.7300 | Buy Now |