Part Details for RL0810N/5-11-4R7M by Mingstar Electronic Corp
Overview of RL0810N/5-11-4R7M by Mingstar Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for RL0810N/5-11-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7uH Plugin,10.5x13mm Color Ring Inductors/Through Hole Inductors ROHS | 183 |
|
$0.0671 / $0.1294 | Buy Now |
|
LCSC | 4.7uH PluginD10.5xL13mm Color Ring Inductors / Through Hole Inductors ROHS | 183 |
|
$0.0596 / $0.1214 | Buy Now |