Part Details for RL0805JR-070R07L by YAGEO Corporation
Overview of RL0805JR-070R07L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805JR-070R07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0805JR-070R07L-ND
|
DigiKey | RES 0.07 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0459 | Buy Now |
DISTI #
RL0805JR-070R07L
|
Avnet Americas | SMD Current Sense Resistor, 70 Milliohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: RL0805JR-070R07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 | Buy Now |
DISTI #
603-RL0805JR-070R07L
|
Mouser Electronics | Current Sense Resistors - SMD 70 mOhms 250mWat 5 % 1000 ppm/C RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0104 | Buy Now |
DISTI #
RL0805JR-070R07L
|
Avnet Abacus | SMD Current Sense Resistor, 70 Milliohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: RL0805JR-070R07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 70m Ohms 5% 1/8W 1000PPM AEC-Q200 | 0 |
|
$0.0310 / $0.0378 | RFQ |