Part Details for RL0805JR-070R047L by YAGEO Corporation
Overview of RL0805JR-070R047L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805JR-070R047L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6297
|
Newark | Res, R047, 0.125W, 0805, Thick Film, Resistance:0.047Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805JR-070R047L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
RL0805JR-070R047L-ND
|
DigiKey | RES 0.047 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0825 | Buy Now |
DISTI #
RL0805JR-070R047L
|
Avnet Americas | SMD Chip Resistor, 47 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805JR-070R047L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0337 / $0.0352 | Buy Now |
DISTI #
603-RL805JR-070R047L
|
Mouser Electronics | Current Sense Resistors - SMD 47 mOhms 250mWat 5 % 1200 ppm/C AEC-Q200 RoHS: Compliant | 4603 |
|
$0.0370 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0279 | Buy Now |
DISTI #
RL0805JR-070R047L
|
TTI | Current Sense Resistors - SMD 47 mOhms 250mWat 5 % 1200 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0310 | Buy Now |
DISTI #
RL0805JR-070R047L
|
Avnet Abacus | SMD Chip Resistor, 47 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805JR-070R047L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 47m Ohms 5% 1/8W 1000PPM AEC-Q200 | 0 |
|
$0.0868 / $0.1059 | RFQ |
Part Details for RL0805JR-070R047L
RL0805JR-070R047L CAD Models
RL0805JR-070R047L Part Data Attributes
|
RL0805JR-070R047L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805JR-070R047L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.047ohm, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0766 V |