Part Details for RL0805FR-7W0R39L by YAGEO Corporation
Overview of RL0805FR-7W0R39L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-7W0R39L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6294
|
Newark | Res, 0R39, 1%, 0.25W, Thick Film, 0805, Resistance:0.39Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R39L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0910 | Buy Now |
DISTI #
311-.39LUCT-ND
|
DigiKey | RES 0.39 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22027 In Stock |
|
$0.0585 / $0.5300 | Buy Now |
DISTI #
RL0805FR-7W0R39L
|
Avnet Americas | SMD Chip Resistor, 390 MOhm, ? 1%, 250 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-7W0R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 / $0.0401 | Buy Now |
DISTI #
603-RL0805FR-7W0R39L
|
Mouser Electronics | Current Sense Resistors - SMD 390 mOhms 125mW 1 % 300 ppm/C RoHS: Compliant | 3426 |
|
$0.0590 / $0.5200 | Buy Now |
DISTI #
V72:2272_07104281
|
Arrow Electronics | Res Thick Film 0805 0.39 Ohm 1% 0.25W(1/4W) ±300ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1917 Container: Cut Strips | Americas - 4 |
|
$0.0042 / $0.0196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0339 | Buy Now |
DISTI #
RL0805FR-7W0R39L
|
TTI | Current Sense Resistors - SMD 390 mOhms 125mW 1 % 300 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0640 | Buy Now |
DISTI #
RL0805FR-7W0R39L
|
Avnet Abacus | SMD Chip Resistor, 390 MOhm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-7W0R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 390m Ohms 1% 1/4W 300PPM AEC-Q200 | 0 |
|
$0.1039 / $0.1195 | RFQ |
Part Details for RL0805FR-7W0R39L
RL0805FR-7W0R39L CAD Models
RL0805FR-7W0R39L Part Data Attributes
|
RL0805FR-7W0R39L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-7W0R39L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.39ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 300 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3122 V |