Part Details for RL0805FR-7W0R022L by YAGEO Corporation
Overview of RL0805FR-7W0R022L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-7W0R022L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8489
|
Newark | Res, 0R022, 1%, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RL0805FR-7W0R022L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1620 / $0.1820 | Buy Now |
DISTI #
39K1655
|
Newark | Surface Mount Thick Film Resistor, Rl Series, 0.022 Ohm, 250 Mw, - 1%, 150 V Rohs Compliant: Yes |Yageo RL0805FR-7W0R022L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4812 |
|
$0.3200 / $0.3830 | Buy Now |
DISTI #
58AK7945
|
Newark | Res, R022, 0.25W, 0805, Thick Film, Resistance:0.022Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R022L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
13-RL0805FR-7W0R022LCT-ND
|
DigiKey | RES 0.022 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.1552 / $0.6300 | Buy Now |
DISTI #
RL0805FR-7W0R022L
|
Avnet Americas | SMD Chip Resistor, 22 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-7W0R022L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1063 | Buy Now |
DISTI #
603-RL805FR-7W0R022L
|
Mouser Electronics | Current Sense Resistors - SMD 22 mOhms 125mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant | 1316 |
|
$0.1610 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0840 | Buy Now |
DISTI #
RL0805FR-7W0R022L
|
TTI | Current Sense Resistors - SMD 22 mOhms 125mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.0970 | Buy Now |
DISTI #
RL0805FR-7W0R022L
|
Avnet Abacus | SMD Chip Resistor, 22 MOhm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-7W0R022L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 22m Ohms 1% 1/4W 1200PPM AEC-Q200 | 0 |
|
$0.2619 / $0.3012 | RFQ |
Part Details for RL0805FR-7W0R022L
RL0805FR-7W0R022L CAD Models
RL0805FR-7W0R022L Part Data Attributes
|
RL0805FR-7W0R022L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-7W0R022L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 1% +/-Tol, -1200,1200ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |