Part Details for RL0805FR-100R039L by YAGEO Corporation
Overview of RL0805FR-100R039L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-100R039L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RL0805FR-100R039L-ND
|
DigiKey | RES 0.039 OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0986 | Buy Now |
DISTI #
RL0805FR-100R039L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0805 39mOhm 1% Paper T/R - Tape and Reel (Alt: RL0805FR-100R039L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now |
DISTI #
603-RL0805FR100R039
|
Mouser Electronics | Current Sense Resistors - SMD 39 mOhms 125mWat 1 % 1200 ppm/C RoHS: Compliant | 0 |
|
$0.0770 / $0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0317 | Buy Now |
Part Details for RL0805FR-100R039L
RL0805FR-100R039L CAD Models
RL0805FR-100R039L Part Data Attributes
|
RL0805FR-100R039L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-100R039L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.039ohm, 1% +/-Tol, 1200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.039 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0698 V |