Part Details for RL0805FR-070R03L by YAGEO Corporation
Overview of RL0805FR-070R03L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-070R03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RL0805FR-070R03LCT-ND
|
DigiKey | RES 0.03 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9330 In Stock |
|
$0.0758 / $0.5200 | Buy Now |
DISTI #
RL0805FR-070R03L
|
Avnet Americas | SMD Chip Resistor, 30 MOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R03L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0366 | Buy Now |
DISTI #
603-RL0805FR-070R03L
|
Mouser Electronics | Current Sense Resistors - SMD 30 mOhms 125mWat 1 % 1200 ppm/C RoHS: Compliant | 5000 |
|
$0.0510 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0309 | Buy Now |
DISTI #
RL0805FR-070R03L
|
Avnet Abacus | (Alt: RL0805FR-070R03L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 30m Ohms 1% 1/8W 1200PPM AEC-Q200 | 0 |
|
$0.0947 / $0.1155 | RFQ |
Part Details for RL0805FR-070R03L
RL0805FR-070R03L CAD Models
RL0805FR-070R03L Part Data Attributes
|
RL0805FR-070R03L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-070R03L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.03ohm, 1% +/-Tol, -1200,1200ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0612 V |