Part Details for RL0805FR-070R025L by YAGEO Corporation
Overview of RL0805FR-070R025L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-070R025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3550
|
Newark | Res, R025, 0.125W, 0805, Thick Film, Resistance:0.025Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-070R025L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now |
DISTI #
13-RL0805FR-070R025LCT-ND
|
DigiKey | RES 0.025 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0766 / $0.6800 | Buy Now |
DISTI #
RL0805FR-070R025L
|
Avnet Americas | SMD Chip Resistor, 25 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R025L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0391 | Buy Now |
DISTI #
603-RL805FR-070R025L
|
Mouser Electronics | Current Sense Resistors - SMD 25 mOhms 125mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant | 5050 |
|
$0.0420 / $0.4300 | Buy Now |
|
Future Electronics | RL Series 0805 0.125 W 0.025 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0367 / $0.0408 | Buy Now |
DISTI #
RL0805FR-070R025L
|
TTI | Current Sense Resistors - SMD 25 mOhms 125mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0430 | Buy Now |
DISTI #
RL0805FR-070R025L
|
Avnet Abacus | SMD Chip Resistor, 25 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R025L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 25m Ohms 1% 1/8W 1200PPM AEC-Q200 | 0 |
|
$0.0964 / $0.1176 | RFQ |
Part Details for RL0805FR-070R025L
RL0805FR-070R025L CAD Models
RL0805FR-070R025L Part Data Attributes
|
RL0805FR-070R025L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-070R025L
YAGEO Corporation
RES SMD 0.025 OHM 1% 1/8W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |