There are no models available for this part yet.
Overview of RL0805A470K by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL0805A470K by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-RL0805A470KTR-ND
|
DigiKey | VARISTOR 47V 50A 0805 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1330 / $0.4600 | Buy Now | |
LCSC | 125V 38V 30V 45.6V57V 0805 Varistors ROHS | 19546 |
|
$0.0495 / $0.1020 | Buy Now |