Part Details for RL07S393GB14 by Vishay Intertechnologies
Overview of RL07S393GB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL07S393GB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL07S393GB14
|
Avnet Americas | CMF-07 39K 2% T-00 RL07S393G B14 - Bulk (Alt: RL07S393GB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4880 | Buy Now |
DISTI #
71-RL07S-G-39K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 39Kohms 2% RoHS: Not Compliant | 4418 |
|
$0.1820 / $0.5200 | Buy Now |
|
Bristol Electronics | 557 |
|
RFQ | ||
DISTI #
RL07S393GB14
|
TTI | Metal Film Resistors - Through Hole 1/4watt 39Kohms 2% Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 700 In Stock |
|
$0.1800 | Buy Now |
Part Details for RL07S393GB14
RL07S393GB14 CAD Models
RL07S393GB14 Part Data Attributes
|
RL07S393GB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RL07S393GB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 39000ohm, 250V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-22684 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |