Part Details for RL07S331GRE5 by Vishay Intertechnologies
Overview of RL07S331GRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL07S331GRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL07S331GRE5
|
Avnet Americas | CMF-07 330 2% T-00 RL07S331G RE5 - Tape and Reel (Alt: RL07S331GRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RL07S-G-330/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 330ohms 2% RoHS: Not Compliant | 0 |
|
$0.2400 / $0.5200 | Order Now |
Part Details for RL07S331GRE5
RL07S331GRE5 CAD Models
RL07S331GRE5 Part Data Attributes
|
RL07S331GRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RL07S331GRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 330ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-22684 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RL07S331GRE5
This table gives cross-reference parts and alternative options found for RL07S331GRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL07S331GRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL07S331GRE8 | Fixed Resistor, | Vishay Intertechnologies | RL07S331GRE5 vs RL07S331GRE8 |