There are no models available for this part yet.
Overview of RL0603FR-070R499L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL0603FR-070R499L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK3295
|
Newark | Res, 0R499, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RL0603FR-070R499L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0400 | Buy Now | |
DISTI #
58AK6078
|
Newark | Res, R499, 0.1W, 0603, Thick Film, Resistance:0.499Ohm, Product Range:Rl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo RL0603FR-070R499L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 | Buy Now | |
DISTI #
13-RL0603FR-070R499LCT-ND
|
DigiKey | RES 0.499 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14725 In Stock |
|
$0.0266 / $0.2400 | Buy Now | |
DISTI #
RL0603FR-070R499L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0603 499mOhm 1% Paper T/R - Tape and Reel (Alt: RL0603FR-070R499L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 | Buy Now | |
DISTI #
603-RL0603FR070R499L
|
Mouser Electronics | Current Sense Resistors - SMD 499 mOhms 100mW 1 % 800 ppm/C RoHS: Compliant | 4318 |
|
$0.0270 / $0.2400 | Buy Now | |
Future Electronics | RL Series 0603 0.1 W 0.499 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0257 / $0.0279 | Buy Now | ||
DISTI #
RL0603FR-070R499L
|
TTI | Current Sense Resistors - SMD 499 mOhms 100mW 1 % 800 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0262 / $0.0337 | Buy Now |
CAD Models for RL0603FR-070R499L by YAGEO Corporation
Part Data Attributes for RL0603FR-070R499L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.499 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
800 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|