Part Details for RL0510S-R22-F by Susumu Co Ltd
Results Overview of RL0510S-R22-F by Susumu Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL0510S-R22-F Information
RL0510S-R22-F by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL0510S-R22-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5230
|
Newark | Res, 0.22R, 1%, 0.167W, Thin Film, 0402, Resistance:0.22Ohm, Product Range:Rl Series, Resistor Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.1550 / $0.4060 | Buy Now |
DISTI #
28K3920
|
Newark | Res, 0.22R, 1%, 0.167W, Thin Film, 0402, Resistance:0.22Ohm, Product Range:Rl Series, Resistor Ca... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
RL05S.22FCT-ND
|
DigiKey | RES 0.22 OHM 1% 1/6W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48123 In Stock |
|
$0.0533 / $0.2900 | Buy Now |
DISTI #
754-RL0510S-R22-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/8W 0.22 ohm 1% RoHS: Compliant | 15203 |
|
$0.0580 / $0.2900 | Buy Now |
|
Future Electronics | RL Series 0402 0.22 Ohm ±1% 0.063 W 0 to +200 ppm/°C SMT Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
20000 Reel |
|
$0.0507 / $0.0525 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0700 / $0.0750 | Buy Now |
|
Perfect Parts Corporation | 21952 |
|
RFQ |
Part Details for RL0510S-R22-F
RL0510S-R22-F CAD Models
RL0510S-R22-F Part Data Attributes
|
RL0510S-R22-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL0510S-R22-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 0.22ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1914 V |