Part Details for RL0510S-100-F by Susumu Co Ltd
Overview of RL0510S-100-F by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0510S-100-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X3779
|
Newark | Res. 10 Ohm 1/6W 1% 0402 |Susumu RL0510S-100-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
408-1413-1-ND
|
DigiKey | RES SMD 10 OHM 1% 1/6W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37090 In Stock |
|
$0.0522 / $0.3800 | Buy Now |
DISTI #
754-RL0510S-100-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/6W 10 Ohm 1% 0402 200ppm RoHS: Compliant | 12688 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | RES 10 OHM 1/6W 1% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0491 / $0.0532 | Buy Now |
|
NexGen Digital | 5000 |
|
RFQ |
Part Details for RL0510S-100-F
RL0510S-100-F CAD Models
RL0510S-100-F Part Data Attributes:
|
RL0510S-100-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL0510S-100-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.166W, 10ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.2907 V |