Resistors
RL0402FR-7W0R1L
Description: RES SMD 0.1 OHM 1% 1/8W 0402

Overview of RL0402FR-7W0R1L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL0402FR-7W0R1L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58AK3540
Newark Res, R1, 0.125W, 0402, Thick Film, Resistance:0.1Ohm, Product Range:Rl Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1Mm Rohs Compliant: Yes |Yageo RL0402FR-7W0R1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1040
  • 20,000 $0.0930
  • 30,000 $0.0850
  • 50,000 $0.0780
$0.0780 / $0.1040 Buy Now
DISTI # 59AK4197
Newark Res, R1, 0.125W, 0402, Thick Film, Resistance:0.1Ohm, Product Range:Rl Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1Mm Rohs Compliant: Yes |Yageo RL0402FR-7W0R1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.1260
$0.1260 Buy Now
DISTI # RL0402FR-7W0R1L-ND
DigiKey RES 0.1 OHM 1% 1/8W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0923
$0.0923 Buy Now
DISTI # RL0402FR-7W0R1L
Avnet Americas Low Ohmic Chip Resistor Thick Film 0402 100mOhm 1% Paper T/R - Tape and Reel (Alt: RL0402FR-7W0R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0692
$0.0692 Buy Now
DISTI # 603-RL0402FR-7W0R1L
Mouser Electronics Current Sense Resistors - SMD 100 mOhms 125mW 1 % 800 ppm/C RoHS: Compliant 0
  • 10,000 $0.0730
$0.0730 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0582
$0.0582 Buy Now

CAD Models for RL0402FR-7W0R1L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL0402FR-7W0R1L by YAGEO Corporation

RL0402FR-7W0R1L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
800 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.11 V
Want to compare parts?
  1. RL0402FR-7W0R1L
    YAGEO Corporation
    RES SMD 0.1 OHM 1% 1/8W 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL0402FR-7W0R1L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL0402FR-7W0R1L by YAGEO Corporation

  • Please alert me when RL0402FR-7W0R1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL0402FR-7W0R1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL0402FR-7W0R1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL0402FR-7W0R1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL0402FR-7W0R1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL0402FR-7W0R1L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: