Part Details for RL0402FR-070R91L by YAGEO Corporation
Overview of RL0402FR-070R91L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0402FR-070R91L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2089
|
Newark | Res, R91, 0.063W, 0402, Thick Film, Resistance:0.91Ohm, Product Range:Rl Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:63Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1Mm Rohs Compliant: Yes |Yageo RL0402FR-070R91L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 | Buy Now |
DISTI #
58AK6074
|
Newark | Res, R91, 0.063W, 0402, Thick Film, Resistance:0.91Ohm, Product Range:Rl Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:63Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1Mm Rohs Compliant: Yes |Yageo RL0402FR-070R91L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
RL0402FR-070R91L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0402 910mOhm 1% Paper T/R - Tape and Reel (Alt: RL0402FR-070R91L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 | Buy Now |
DISTI #
603-RL0402FR-070R91L
|
Mouser Electronics | Current Sense Resistors - SMD 910 mOhms 62.5mW 1 % 300 ppm/C RoHS: Compliant | 0 |
|
$0.0360 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0214 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 910m Ohms 1% 1/16W 300PPM AEC-Q200 | 0 |
|
$0.0668 / $0.0815 | RFQ |
Part Details for RL0402FR-070R91L
RL0402FR-070R91L CAD Models
RL0402FR-070R91L Part Data Attributes
|
RL0402FR-070R91L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0402FR-070R91L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0.91ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2385 V |