Part Details for RL01001-70RE by Amphenol Corporation
Overview of RL01001-70RE by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RL01001-70RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH RL01001-70RE
|
Avnet Americas | Connector, Power, RADLOK, 1000Vdc, 10.0mm, Tubular, 250A, Red, -40ºC~+125ºC - Bulk (Alt: APH RL01001-70RE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-RL01001-70RE
|
Mouser Electronics | Heavy Duty Power Connectors 10MM RADLOK-70MM RED RoHS: Compliant | 194 |
|
$9.4900 / $14.5800 | Buy Now |
DISTI #
79374826
|
Verical | Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 244 |
|
$9.2134 / $11.7598 | Buy Now |
DISTI #
RL01001-70RE
|
TTI | Heavy Duty Power Connectors 10MM RADLOK-70MM RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 798 In Stock |
|
$9.4000 / $11.9500 | Buy Now |
DISTI #
APH RL01001-70RE
|
Avnet Americas | Connector, Power, RADLOK, 1000Vdc, 10.0mm, Tubular, 250A, Red, -40ºC~+125ºC - Bulk (Alt: APH RL01001-70RE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RL01001-70RE
|
Avnet Abacus | Connector, Power, RADLOK, 1000Vdc, 10.0mm, Tubular, 250A, Red, -40�C~+125�C (Alt: RL01001-70RE) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | HIGH CURRENT LUG WITH LOCKING FEATURE 350/250A RATED - RED RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$15.5800 / $16.7400 | Buy Now |