-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH RL00361-10
|
Avnet Americas | High Power Connector, RADLOK Series, Receptacle, 1 kV, 70 A, Cable Mount, Crimp - Bulk (Alt: APH RL00361-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-RL00361-10
|
Mouser Electronics | Heavy Duty Power Connectors 3.6MM RADLOK-10MM ORANGE RoHS: Compliant | 2130 |
|
$5.7800 / $7.7000 | Buy Now |
DISTI #
65106998
|
Verical | Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 30 |
|
$5.0182 / $5.8946 | Buy Now |
DISTI #
RL00361-10
|
TTI | Heavy Duty Power Connectors 3.6MM RADLOK-10MM ORANGE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 335 In Stock |
|
Buy Now | |
DISTI #
APH RL00361-10
|
Avnet Americas | High Power Connector, RADLOK Series, Receptacle, 1 kV, 70 A, Cable Mount, Crimp - Bulk (Alt: APH RL00361-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RL00361-10
|
Avnet Abacus | High Power Connector, RADLOK Series, Receptacle, 1 kV, 70 A, Cable Mount, Crimp (Alt: RL00361-10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 400 |
|
Buy Now | |
|
New Advantage Corporation | HIGH CURRENT LUG WITH LOCKING FEATURE 120/70A RATED - ORANGE RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 320 |
|
$9.4400 / $10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy