Part Details for RL-2240-5-12 by Renco Electronics Inc
Overview of RL-2240-5-12 by Renco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RL-2240-5-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5594-RL-2240-5-12-ND
|
DigiKey | 50/60 HZ XFMR 12VA 115V:12.6V CT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1730 / $14.9500 | Buy Now |
Part Details for RL-2240-5-12
RL-2240-5-12 CAD Models
RL-2240-5-12 Part Data Attributes
|
RL-2240-5-12
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-2240-5-12
Renco Electronics Inc
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.4998 mm | |
Isolation Voltage | 2500 V | |
Length | 47.625 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.6748 mm |