Part Details for RL-1256-1-180 by Renco Electronics Inc
Overview of RL-1256-1-180 by Renco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
125682-HMC789ST89E | Analog Devices | HMC789ST89E Evaluation PCB, 26 | |
125614-HMC853LC3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
125614-HMC851LC3C | Analog Devices | HMC851LC3C EVALUATION PCB ASSE |
Price & Stock for RL-1256-1-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5594-RL-1256-1-180-ND
|
DigiKey | FIXED IND 180 UH 1.6A 217MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2115 / $4.3400 | Buy Now |
Part Details for RL-1256-1-180
RL-1256-1-180 CAD Models
RL-1256-1-180 Part Data Attributes
|
RL-1256-1-180
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1256-1-180
Renco Electronics Inc
General Purpose Inductor, 180uH, 10%, 1 Element, Non-specified-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Coated | |
Core Material | Non-Specified | |
DC Resistance | 0.217 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 12.7 mm | |
Lead Spacing | 12.19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16.76 mm | |
Package Length | 21.59 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |