Part Details for RL-00401 by MTE Corp
Overview of RL-00401 by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01-666.5140T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01-625.0000 | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for RL-00401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75129108
|
RS | MTE RL Line/Load Reactor 208-690V, 50-60Hz 4A OPEN 3mH | MTE Corporation RL-00401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0000 | RFQ |