Part Details for RL 65-21/14 by ebm-papst
Overview of RL 65-21/14 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL 65-21/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL65-21/14
|
Avnet Americas | DC Blower Ball Bearing 24V 14W 4500RPM 33CFM 62dB Flange Mount - Bulk (Alt: RL65-21/14) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8880 / $61.6154 | Buy Now |
DISTI #
9592910003
|
Avnet Abacus | DC Blower Ball Bearing 24V 14W 4500RPM 33CFM 62dB Flange Mount (Alt: 9592910003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |